Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGRO125061ACopy
Order Code3846657
Product RangeGRO Series
Your Part Number
1,355 In Stock
Need more?
1,355 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.870 (CNY8.8931) |
| 10+ | CNY6.750 (CNY7.6275) |
| 25+ | CNY6.340 (CNY7.1642) |
| 50+ | CNY6.050 (CNY6.8365) |
| 100+ | CNY5.760 (CNY6.5088) |
| 250+ | CNY5.410 (CNY6.1133) |
| 500+ | CNY5.170 (CNY5.8421) |
| 1000+ | CNY4.970 (CNY5.6161) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.87 (CNY8.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGRO125061ACopy
Order Code3846657
Product RangeGRO Series
Technical Datasheet
Cable Diameter Max25.4mm
Mounting Hole Dia31mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product RangeGRO Series
Technical Specifications
Cable Diameter Max
25.4mm
Panel Thickness Max
1.6mm
Product Range
GRO Series
Mounting Hole Dia
31mm
Grommet Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007122
