Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGRD1125091PACopy
Manufacturer Standard Lead Time20 weeks
Order Code3846646
Product RangeGRD Series
Your Part Number
692 In Stock
Need more?
692 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.390 (CNY9.4807) |
| 10+ | CNY7.140 (CNY8.0682) |
| 100+ | CNY6.080 (CNY6.8704) |
| 500+ | CNY5.420 (CNY6.1246) |
| 1000+ | CNY5.150 (CNY5.8195) |
| 2500+ | CNY4.830 (CNY5.4579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.39 (CNY9.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGRD1125091PACopy
Manufacturer Standard Lead Time20 weeks
Order Code3846646
Product RangeGRD Series
Technical Datasheet
Grommet TypeClosed / Holeplug
Cable Diameter Max25mm
Mounting Hole Dia32mm
Panel Thickness Max2.4mm
Product RangeGRD Series
Technical Specifications
Grommet Type
Closed / Holeplug
Mounting Hole Dia
32mm
Product Range
GRD Series
Cable Diameter Max
25mm
Panel Thickness Max
2.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007122
