Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3141ACopy
Manufacturer Standard Lead Time3 weeks
Order Code3846706
Product RangeGR Series
Your Part Number
172 In Stock
Need more?
172 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.230 (CNY18.3399) |
| 10+ | CNY14.020 (CNY15.8426) |
| 100+ | CNY12.720 (CNY14.3736) |
| 250+ | CNY11.890 (CNY13.4357) |
| 500+ | CNY10.370 (CNY11.7181) |
| 1000+ | CNY9.920 (CNY11.2096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.23 (CNY18.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3141ACopy
Manufacturer Standard Lead Time3 weeks
Order Code3846706
Product RangeGR Series
Technical Datasheet
Cable Diameter Max54mm
Grommet MaterialSBR (Styrene Butadiene) 60 Durometer
Panel Thickness Max4.8mm
Grommet ColourBlack
Product RangeGR Series
Technical Specifications
Cable Diameter Max
54mm
Panel Thickness Max
4.8mm
Product Range
GR Series
Grommet Material
SBR (Styrene Butadiene) 60 Durometer
Grommet Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147874
