Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3135ACopy
Manufacturer Standard Lead Time22 weeks
Order Code3846700
Product RangeGR Series
Your Part Number
364 In Stock
Need more?
364 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.000 (CNY5.650) |
| 10+ | CNY4.210 (CNY4.7573) |
| 25+ | CNY3.960 (CNY4.4748) |
| 50+ | CNY3.880 (CNY4.3844) |
| 100+ | CNY3.700 (CNY4.181) |
| 250+ | CNY3.470 (CNY3.9211) |
| 500+ | CNY3.230 (CNY3.6499) |
| 1000+ | CNY3.190 (CNY3.6047) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.00 (CNY5.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3135ACopy
Manufacturer Standard Lead Time22 weeks
Order Code3846700
Product RangeGR Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Max28.6mm
Grommet MaterialSBR (Styrene Butadiene) 60 Durometer
Panel Thickness Max4.8mm
Grommet ColourBlack
Product RangeGR Series
Technical Specifications
Grommet Type
Open
Grommet Material
SBR (Styrene Butadiene) 60 Durometer
Grommet Colour
Black
Cable Diameter Max
28.6mm
Panel Thickness Max
4.8mm
Product Range
GR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
