Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3127ACopy
Manufacturer Standard Lead Time3 weeks
Order Code3846697
Product RangeGR Series
Your Part Number
1,635 In Stock
Need more?
1,635 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.750 (CNY3.1075) |
| 10+ | CNY2.300 (CNY2.599) |
| 25+ | CNY2.140 (CNY2.4182) |
| 50+ | CNY2.040 (CNY2.3052) |
| 100+ | CNY1.990 (CNY2.2487) |
| 250+ | CNY1.870 (CNY2.1131) |
| 500+ | CNY1.770 (CNY2.0001) |
| 1000+ | CNY1.700 (CNY1.921) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.75 (CNY3.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3127ACopy
Manufacturer Standard Lead Time3 weeks
Order Code3846697
Product RangeGR Series
Technical Datasheet
Cable Diameter Max15.9mm
Grommet MaterialSBR (Styrene Butadiene) 60 Durometer
Mounting Hole Dia11.1mm
Panel Thickness Max4.8mm
Product RangeGR Series
Technical Specifications
Cable Diameter Max
15.9mm
Mounting Hole Dia
11.1mm
Product Range
GR Series
Grommet Material
SBR (Styrene Butadiene) 60 Durometer
Panel Thickness Max
4.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007122
