Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBSI047A
Order Code3846533
Product RangeBSI Series
Your Part Number
231 In Stock
Need more?
231 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.060 (CNY7.9778) |
| 10+ | CNY5.990 (CNY6.7687) |
| 25+ | CNY5.630 (CNY6.3619) |
| 50+ | CNY5.370 (CNY6.0681) |
| 100+ | CNY5.130 (CNY5.7969) |
| 250+ | CNY4.860 (CNY5.4918) |
| 500+ | CNY4.220 (CNY4.7686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.06 (CNY7.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBSI047A
Order Code3846533
Product RangeBSI Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Max62.7mm
Mounting Hole Dia76.2mm
Grommet ColourBlack
Product RangeBSI Series
Technical Specifications
Grommet Type
Open
Mounting Hole Dia
76.2mm
Product Range
BSI Series
Cable Diameter Max
62.7mm
Grommet Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007122
