Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.570 (CNY4.0341) |
| 100+ | CNY3.070 (CNY3.4691) |
| 500+ | CNY2.930 (CNY3.3109) |
| 1000+ | CNY2.490 (CNY2.8137) |
| 2500+ | CNY2.380 (CNY2.6894) |
Price for:Each
Minimum: 10
Multiple: 10
CNY35.70 (CNY40.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23MP31-20
Order Code3847101
Technical Datasheet
Grommet TypeStrain Relief
Cable Diameter Min-
Cable Diameter Max-
Mounting Hole Dia22.2mm
Grommet ColourBlack
Product Range-
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
-
Grommet Colour
Black
Cable Diameter Min
-
Mounting Hole Dia
22.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004505
