Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23MP04L10Copy
Manufacturer Standard Lead Time20 weeks
Order Code3847075
Your Part Number
747 In Stock
Need more?
747 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.877 (CNY0.991) |
| 500+ | CNY0.757 (CNY0.8554) |
| 1000+ | CNY0.717 (CNY0.8102) |
| 2500+ | CNY0.669 (CNY0.756) |
| 5000+ | CNY0.657 (CNY0.7424) |
| 10000+ | CNY0.644 (CNY0.7277) |
Price for:Each
Minimum: 100
Multiple: 100
CNY87.70 (CNY99.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23MP04L10Copy
Manufacturer Standard Lead Time20 weeks
Order Code3847075
Technical Datasheet
Grommet TypeStrain Relief
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialNylon (Polyamide)
Mounting Hole Dia12.7mm
Grommet ColourBlack
Product Range-
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
-
Mounting Hole Dia
12.7mm
Product Range
-
Cable Diameter Min
-
Grommet Material
Nylon (Polyamide)
Grommet Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
