Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23MP03P40Copy
Manufacturer Standard Lead Time17 weeks
Order Code3847065
Your Part Number
605 In Stock
Need more?
605 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.694 (CNY0.7842) |
| 500+ | CNY0.622 (CNY0.7029) |
| 1000+ | CNY0.590 (CNY0.6667) |
| 2500+ | CNY0.558 (CNY0.6305) |
| 5000+ | CNY0.548 (CNY0.6192) |
| 10000+ | CNY0.537 (CNY0.6068) |
Price for:Each
Minimum: 100
Multiple: 100
CNY69.40 (CNY78.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23MP03P40Copy
Manufacturer Standard Lead Time17 weeks
Order Code3847065
Technical Datasheet
Grommet TypeStrain Relief
Cable Diameter Min-
Cable Diameter Max-
Mounting Hole Dia11.1mm
Panel Thickness Max1.6mm
Product Range-
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
-
Panel Thickness Max
1.6mm
Cable Diameter Min
-
Mounting Hole Dia
11.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000843
