Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No092520050TBCopy
Manufacturer Standard Lead Time2 weeks
Order Code4691595
Your Part Number
900 In Stock
Need more?
900 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.030 (CNY2.2939) |
| 100+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.430 (CNY1.6159) |
| 1000+ | CNY1.230 (CNY1.3899) |
| 2500+ | CNY1.190 (CNY1.3447) |
| 5000+ | CNY1.060 (CNY1.1978) |
Price for:Each
Minimum: 10
Multiple: 10
CNY20.30 (CNY22.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No092520050TBCopy
Manufacturer Standard Lead Time2 weeks
Order Code4691595
Technical Datasheet
Thread Size - Imperial1/4"-20 UNC
Thread Size - Metric-
Screw Length12.7mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Screw Head StyleKnurled Head Thumb
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Thread Size - Imperial
1/4"-20 UNC
Screw Length
12.7mm
Screw Head Style
Knurled Head Thumb
SVHC
No SVHC (27-Jun-2018)
Thread Size - Metric
-
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001378
