Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERSA
Manufacturer Part No0842UDLF/SBCopy
Manufacturer Standard Lead Time13 weeks
Order Code1120054
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.250 (CNY233.0625) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.25 (CNY233.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 0842UDLF/SB is a Pencil Soldering Iron Tip with 0.4mm tip/nozzle width.
Applications
Maintenance & Repair
Warnings
Clean the tip by wiping on a slightly wet sponge after each use, Use lowest working temperature possible, never use excessive mechanical force when soldering.
Technical Specifications
Tip / Nozzle Width
0.4mm
For Use With
-
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Pencil
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
