Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY510.000 (CNY576.300) |
Price for:Each
Minimum: 1
Multiple: 1
CNY510.00 (CNY576.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERSA
Manufacturer Part No0242SDLF90/SBCopy
Order Code3243125
Product Range242
Technical Datasheet
Tip / Nozzle Width9mm
Tip / Nozzle Style40° Chisel, Bent
For Use WithErsa i-TOOL HP 250W Soldering Iron
Product Range242
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip / Nozzle Width
9mm
For Use With
Ersa i-TOOL HP 250W Soldering Iron
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
40° Chisel, Bent
Product Range
242
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036

