Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No384298-ECopy
Manufacturer Standard Lead Time51 weeks
Order Code4552353
Your Part Number
2 In Stock
38 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY345.810 (CNY390.7653) |
| 5+ | CNY324.180 (CNY366.3234) |
| 10+ | CNY302.540 (CNY341.8702) |
| 25+ | CNY280.900 (CNY317.417) |
| 50+ | CNY267.510 (CNY302.2863) |
| 100+ | CNY259.970 (CNY293.7661) |
Price for:Each
Minimum: 1
Multiple: 1
CNY345.81 (CNY390.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No384298-ECopy
Manufacturer Standard Lead Time51 weeks
Order Code4552353
Technical Datasheet
Product Range-
No. of Contacts160Contacts
Pitch Spacing2.54mm
No. of Rows5 Row
Rows Loadeda + b + c + d + e
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles500
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Gender
Plug
No. of Rows
5 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
500
No. of Contacts
160Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c + d + e
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04135
