Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No364918-ECopy
Manufacturer Standard Lead Time66 weeks
Order Code4204073
Your Part Number
28 In Stock
66 more incoming. You can reserve stock now
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.830 (CNY206.5979) |
| 10+ | CNY164.920 (CNY186.3596) |
| 25+ | CNY147.000 (CNY166.110) |
| 100+ | CNY136.040 (CNY153.7252) |
| 250+ | CNY131.220 (CNY148.2786) |
| 500+ | CNY123.370 (CNY139.4081) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.83 (CNY206.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No364918-ECopy
Manufacturer Standard Lead Time66 weeks
Order Code4204073
Technical Datasheet
Product Range-
No. of Contacts128Contacts
Pitch Spacing2.54mm
No. of Rows4 Row
Rows Loadeda + b + c + d
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (21-Jan-2025)
Product Overview
- DIN Type CD male connector
- 2.54mm pitch, 128-pin, solder termination
- Right angle orientation
- 1Gbit/s data rate
- 400 mating cycle
- IEC 60603-2 standard
- Max operating temperature of 125°C
Technical Specifications
Product Range
-
Gender
Plug
No. of Rows
4 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
128Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c + d
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
