Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No2390874-2Copy
Manufacturer Standard Lead Time18 weeks
Order Code4558597
Product RangeRAST 5 Series
Your Part Number
3,828 In Stock
Need more?
3,828 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.380 (CNY6.0794) |
| 10+ | CNY5.030 (CNY5.6839) |
| 25+ | CNY4.690 (CNY5.2997) |
| 100+ | CNY4.350 (CNY4.9155) |
| 500+ | CNY3.610 (CNY4.0793) |
| 1000+ | CNY3.200 (CNY3.616) |
| 2500+ | CNY3.070 (CNY3.4691) |
| 5000+ | CNY2.910 (CNY3.2883) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.38 (CNY6.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No2390874-2Copy
Manufacturer Standard Lead Time18 weeks
Order Code4558597
Product RangeRAST 5 Series
Technical Datasheet
No. of Contacts2Contacts
Product RangeRAST 5 Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing5mm
GenderHeader
Contact GenderTab
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Pitch Spacing
5mm
Contact Gender
Tab
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Product Range
RAST 5 Series
Contact Termination Type
Through Hole Straight
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
