Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2388171-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code4536739
Product RangeMCP6.3 Series
Your Part Number
390 In Stock
Need more?
390 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.460 (CNY9.5598) |
| 10+ | CNY7.300 (CNY8.249) |
| 25+ | CNY6.620 (CNY7.4806) |
| 50+ | CNY6.480 (CNY7.3224) |
| 100+ | CNY6.350 (CNY7.1755) |
| 500+ | CNY5.560 (CNY6.2828) |
| 1000+ | CNY5.250 (CNY5.9325) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.46 (CNY9.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2388171-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code4536739
Product RangeMCP6.3 Series
Technical Datasheet
Product RangeMCP6.3 Series
No. of Positions4Ways
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP Rating-
Voltage Rating24V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP6.3 Series
No. of Positions
4Ways
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
Voltage Rating
24V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
AMP MC6.3, 2388170-1, 2388170-2 Series Pin Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007362
