Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERGO BAHCO
Manufacturer Part NoRX8130Copy
Order Code904764
Also Known AsGTIN UPC EAN: 7314150103003 7314150103003
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY807.640 (CNY912.6332) |
Price for:Each
Minimum: 1
Multiple: 1
CNY807.64 (CNY912.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoRX8130Copy
Order Code904764
Also Known AsGTIN UPC EAN: 7314150103003 7314150103003
Technical Datasheet
Cutter TypeSide
Overall Length133.5mm
Cut TypeMicro Bevel
Cutting Capacity Max1mm
Cutting Edge Hardness65°
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RX8130 is an oval head Diagonal Cutter for use with wire harness work and standard printed circuit board assembly. It is made of high performance alloy steel with black finish. The precision cutter developed according to the scientific ERGO™ process. Numerically controlled machine grinding guarantees edge angle accuracy and contact, increasing the tools reliability and consistency. Biospring that limits the tension throughout the working cycle of the tool and can be adjusted in three different positions or removed. The cutting capacity that is given is for copper wire.
- Precision induction hardened edges 63 to 65 HRC
- Screw joint that minimizes friction and maximizes alignment of cutting edges
- ESD safe handles in 2-component synthetic material
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Side
Cut Type
Micro Bevel
Cutting Edge Hardness
65°
SVHC
No SVHC (25-Jun-2025)
Overall Length
133.5mm
Cutting Capacity Max
1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
