Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERGO BAHCO
Manufacturer Part NoRX7490Copy
Order Code904831
Product RangeRX
Also Known AsGTIN UPC EAN: 7314150103195 7314150103195
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY729.970 (CNY824.8661) |
Price for:Each
Minimum: 1
Multiple: 1
CNY729.97 (CNY824.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoRX7490Copy
Order Code904831
Product RangeRX
Also Known AsGTIN UPC EAN: 7314150103195 7314150103195
Technical Datasheet
Plier StyleFlat Nose
Overall Length146.5mm
Product RangeRX
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RX7490 is a Flat Nose Pliers with 20mm smooth gripping surface radius jaws. It is made from high performance steel with specially forged box joint with polished surface, extra long contact surfaces made possible by a special manufacturing technique. The pliers are toughness hardened to 45 to 48 HRC.
- Handles in two component synthetic material and come with return spring
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Flat Nose
Product Range
RX
Overall Length
146.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
