Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERGO BAHCO
Manufacturer Part NoBE-8802Copy
Manufacturer Standard Lead Time14 weeks
Order Code7238060
Also Known AsGTIN UPC EAN: 7314151838751 7314151838751
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.870 (CNY156.9231) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.87 (CNY156.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8802Copy
Manufacturer Standard Lead Time14 weeks
Order Code7238060
Also Known AsGTIN UPC EAN: 7314151838751 7314151838751
Technical Datasheet
Pozidriv SizePZ2
Overall Length83mm
Blade Length25mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pozidriv Size
PZ2
Blade Length
25mm
SVHC
No SVHC (25-Jun-2025)
Overall Length
83mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
