Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERGO BAHCO
Manufacturer Part NoBE-8340Copy
Manufacturer Standard Lead Time14 weeks
Order Code7237844
Also Known AsGTIN UPC EAN: 7314151838621 7314151838621
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.170 (CNY96.2421) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.17 (CNY96.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8340Copy
Manufacturer Standard Lead Time14 weeks
Order Code7237844
Also Known AsGTIN UPC EAN: 7314151838621 7314151838621
Technical Datasheet
Tip Size4mm
Blade Length25mm
Overall Length83mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip Size
4mm
Overall Length
83mm
SVHC
No SVHC (25-Jun-2025)
Blade Length
25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
