Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERGO BAHCO
Manufacturer Part NoBE-8160Copy
Order Code7237832
Also Known AsGTIN UPC EAN: 7314150010745 7314150010745
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.710 (CNY283.3023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.71 (CNY283.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8160Copy
Order Code7237832
Also Known AsGTIN UPC EAN: 7314150010745 7314150010745
Technical Datasheet
Tip Size8mm
Blade Length125mm
Overall Length247mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BE-8160 is a 247mm Slotted Screwdriver with hexagon collar, VANADIUM-EXTRA blade and ergonomically developed 3-component handle of polypropylene and thermoplastic elastomer. The blade fine polished and bright-chrome-plated, entirely hardened, tip black oxidized. It offers un-losable colour code on both ends of handle as time-saving aid for identification of the respective screw.
Applications
Maintenance & Repair
Technical Specifications
Tip Size
8mm
Overall Length
247mm
SVHC
No SVHC (25-Jun-2025)
Blade Length
125mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
