Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERGO BAHCO
Manufacturer Part NoBE-8150Copy
Manufacturer Standard Lead Time14 weeks
Order Code7237819
Also Known AsGTIN UPC EAN: 7314150010707 7314150010707
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.210 (CNY134.7073) |
| 5+ | CNY103.240 (CNY116.6612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.21 (CNY134.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8150Copy
Manufacturer Standard Lead Time14 weeks
Order Code7237819
Also Known AsGTIN UPC EAN: 7314150010707 7314150010707
Technical Datasheet
Tip Size5.5mm
Blade Length100mm
Overall Length222mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BE-8150 is a 222mm Slotted Screwdriver with VANADIUM-EXTRA blade and ergonomically developed 3-component handle of polypropylene and thermoplastic elastomer. The blade fine polished and bright-chrome-plated, entirely hardened, tip black oxidized. It offers un-losable colour code on both ends of handle as time-saving aid for identification of the respective screw.
Applications
Maintenance & Repair
Technical Specifications
Tip Size
5.5mm
Overall Length
222mm
SVHC
No SVHC (25-Jun-2025)
Blade Length
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066
