Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERGO BAHCO
Manufacturer Part NoB8225Copy
Manufacturer Standard Lead Time14 weeks
Order Code105952
Also Known AsGTIN UPC EAN: 7314150000029
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY775.860 (CNY876.7218) |
| 5+ | CNY724.280 (CNY818.4364) |
Price for:Each
Minimum: 1
Multiple: 1
CNY775.86 (CNY876.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoB8225Copy
Manufacturer Standard Lead Time14 weeks
Order Code105952
Also Known AsGTIN UPC EAN: 7314150000029
Technical Datasheet
Plier StyleSlip Joint
Jaw Opening Max55mm
Overall Length315mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B8225 is a small adjustable grip Slip Joint Pliers offers unique ratchet jaw adjustment with 12 closely stepped positions making this tool fast and easy to use.
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Slip Joint
Overall Length
315mm
SVHC
No SVHC (25-Jun-2025)
Jaw Opening Max
55mm
Product Range
-
Technical Docs (1)
Alternatives for B8225
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56
