Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERGO BAHCO
Manufacturer Part No2101G-125Copy
Manufacturer Standard Lead Time14 weeks
Order Code3105489
Also Known AsGTIN UPC EAN: 7314150106462 7314150106462
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY373.620 (CNY422.1906) |
| 5+ | CNY329.930 (CNY372.8209) |
Price for:Each
Minimum: 1
Multiple: 1
CNY373.62 (CNY422.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part No2101G-125Copy
Manufacturer Standard Lead Time14 weeks
Order Code3105489
Also Known AsGTIN UPC EAN: 7314150106462 7314150106462
Technical Datasheet
Cutter TypeSide
Overall Length133mm
Cut TypeStraight
Cutting Capacity Max1.6mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2101G-125 is a Side Cutting Pliers with progressive edge. It is made of high performance alloy steel with anti-corrosion treated black finish. The ERGO™ handles with 2-component combination, thermoplastic surface on tough polypropylene which gives superior grip. The cutting radius progresses along the edge in order to cut hard material like piano wire close to the joint and soft materials like copper and plastic insulated wire at the tip. The distance from the joint to the centre of the cutting edges is reduced, giving greater leverage and increased cutting capacity.
- Maximum comfort with minimum effort due to the ergonomic design
- Self opening handles when spring activated
- Side cutting pliers developed according to the scientific ERGO™ process
- Induction hardened cutting edges
- Screw joint that provides excellent running and accurate alignment of the cutting edges
- Round shaped jaws give improved accessibility in confined spaces
- Equipped with a patented return spring featuring an ON/OFF function
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Side
Cut Type
Straight
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
133mm
Cutting Capacity Max
1.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105
