Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoERG16-412/2Copy
Order Code1203416
Technical Datasheet
Product Range-
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage30V
Output CodeHexadecimal
Switching Current125mA
Switch ConstructionSealed
Actuator LevelRaised
SVHCNo SVHC (17-Jan-2022)
Product Overview
The ERG16-412/2 is a 16-position hexadecimal red knob Rotary Coded Switch with fully sealed construction and suitable for flow soldering and solvent cleaning. This switch has a black polyamide casing (UL94 rated) and bold white characters.
- Gold-plated wiping contacts for reliable low level switching
- 250Vrms for one minute Dielectric strength
- 5pf Maximum at 1MHz inter contact capacitance
Applications
Industrial
Technical Specifications
Product Range
-
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Sealed
SVHC
No SVHC (17-Jan-2022)
Switch Mounting
Through Hole
Switching Voltage
30V
Switching Current
125mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001701
