
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY331.570 (CNY374.6741) |
Product Information
Product Overview
Weller Erem® has a wide range of tweezers, each designed to be strong, comfortable and precise. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem tweezers are built to last. The signature high-performance tweezers set the industry standard with ergonomically-shaped handles and pointed tips for precise results, providing the longest durability, highest precision and best quality on the planet. Feel the difference with Weller Erem – the proven choice. Every time. Weller Erem™ has a wide range of tweezers, each designed to be strong, comfortable and precise. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem tweezers are built to last. Feel the difference with Weller Erem™ – the proven choice. Every time.
- Precise cuts from high-precision screw joint that enables smooth action with no jaw overlap
- Quality - uncompromising Swiss quality created to be strong, durable and sharp
- Comfort - ergonomically-shaped handles provide superior comfort and fatigue-free handling
- ESD safe - made from ESD-safe material to prevent damage to sensitive components
- For precision work e.g. under a microscope
- Relieved shape facilitates excellent access to the most confined spaces
- Special stainless steel, non-magnetic, non-rusting, acid-proof, heat-resistant
- Volume resistance 16ohm/cm
- Resistant to acids and molten soldering tin
- Water-repellent
Technical Specifications
Precision
121mm
Stainless Steel Body
-
Straight, Pointed
-
Stainless Steel Tip
No SVHC (15-Jun-2015)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
