Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER EREM
Manufacturer Part No1SASLCopy
Order Code2946752
Also Known AsGTIN UPC EAN: 043127078972
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.820 (CNY121.8366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.82 (CNY121.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No1SASLCopy
Order Code2946752
Also Known AsGTIN UPC EAN: 043127078972
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length4.75"
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
Product Overview
Weller Erem® has a wide range of tweezers, each designed to be strong, comfortable and precise. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem tweezers are built to last. The signature high-performance tweezers set the industry standard with ergonomically-shaped handles and pointed tips for precise results, providing the longest durability, highest precision and best quality on the planet. Feel the difference with Weller Erem – the proven choice. Every time.
- Precise cuts from high-precision screw joint that enables smooth action with no jaw overlap
- Quality - uncompromising Swiss quality created to be strong, durable and sharp
- Comfort - ergonomically-shaped handles provide superior comfort and fatigue-free handling
- ESD safe - made from ESD-safe material to prevent damage to sensitive components
- For applications in microelectronic, jewellery making, watch making, medicine, laboratory technology
- Special stainless steel, non-magnetic, non-rusting, acid-proof, heat-resist
- Same as tweezers 1SA, but economy model
Technical Specifications
Tweezer Type
Precision
Overall Length
4.75"
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
