Print Page
11 In Stock
673 more incoming. You can reserve stock now
11 Delivery in 5-6 Business Days(UK stock)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| 1 | CNY21.220 | CNY21.22 |
Each
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.220 (CNY23.9786) |
| 10+ | CNY18.760 (CNY21.1988) |
| 100+ | CNY17.680 (CNY19.9784) |
| 250+ | CNY17.040 (CNY19.2552) |
| 500+ | CNY16.390 (CNY18.5207) |
| 1000+ | CNY15.870 (CNY17.9331) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPT
Manufacturer Part No304-90064-01Copy
Manufacturer Standard Lead Time26 weeks
Order Code
EACH 1656368
TRAY 2758957
Product RangeType C/2
Technical Datasheet
Product RangeType C/2
No. of Contacts48Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact Plating-
Contact Material-
No. of Mating Cycles400
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
Type C/2
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
-
No. of Mating Cycles
400
No. of Contacts
48Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013

