Print Page
961 In Stock
1,188 more incoming. You can reserve stock now
961 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.020 (CNY47.4826) |
| 10+ | CNY40.640 (CNY45.9232) |
| 100+ | CNY39.180 (CNY44.2734) |
| 250+ | CNY38.530 (CNY43.5389) |
| 500+ | CNY37.860 (CNY42.7818) |
| 1000+ | CNY37.190 (CNY42.0247) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.02 (CNY47.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPT
Manufacturer Part No116-40074Copy
Manufacturer Standard Lead Time18 weeks
Order Code1656233
Product RangeType R
Technical Datasheet
Product RangeType R
No. of Contacts96Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact Plating-
Contact Material-
No. of Mating Cycles400
SVHCNo SVHC (19-Jan-2021)
Product Overview
116-40074 is a Type R, 2.54mm pitch, 3 row, 96 contacts, DIN 41612 receptacle connector.
- 1000V test voltage
- 2.6A current rating
- Insulation resistance is >106Mohm and contact resistance is <20mohm
- Mating force is < 90N
- Durability of 400 mating cycles
- Copper alloy contact
- PBT glass filled UL 94 V-0 insulator material
- Operating temperature range from -55°C to +125°C
Technical Specifications
Product Range
Type R
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
-
No. of Mating Cycles
400
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for 116-40074
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01557

