Print Page
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.750 (CNY41.5275) |
| 10+ | CNY32.490 (CNY36.7137) |
| 100+ | CNY30.600 (CNY34.578) |
| 250+ | CNY29.510 (CNY33.3463) |
| 500+ | CNY28.390 (CNY32.0807) |
| 1000+ | CNY27.470 (CNY31.0411) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.75 (CNY41.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPT
Manufacturer Part No116-40054Copy
Manufacturer Standard Lead Time18 weeks
Order Code1656232
Product RangeType R
Technical Datasheet
Product RangeType R
No. of Contacts64Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + c
Contact Plating-
Contact Material-
No. of Mating Cycles400
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 116-40054 is a 64-position 3-row type-R right-angle female DIN 41612 Connector with copper alloy contacts and a glass-filled PBT insulator.
- Solder termination
- 1.5A Operational current
- <lt/>20mΩ Contact resistance
- 1000V Test voltage
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Type R
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
-
No. of Mating Cycles
400
No. of Contacts
64Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + c
Contact Material
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for 116-40054
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017

