Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPT
Manufacturer Part No114-40040Copy
Manufacturer Standard Lead Time23 weeks
Order Code4204386
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.420 (CNY89.7446) |
| 10+ | CNY73.040 (CNY82.5352) |
| 25+ | CNY64.330 (CNY72.6929) |
| 100+ | CNY63.420 (CNY71.6646) |
| 250+ | CNY63.410 (CNY71.6533) |
| 500+ | CNY63.400 (CNY71.642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.42 (CNY89.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPT
Manufacturer Part No114-40040Copy
Manufacturer Standard Lead Time23 weeks
Order Code4204386
Technical Datasheet
Product Range-
No. of Contacts11Contacts
Pitch Spacing7.62mm
No. of Rows1 Row
Rows Loaded-
Contact Plating-
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (15-Jan-2019)
Product Overview
- DIN 41612 Female straight, type H11 receptacle connector with 11 contacts
- IEC 60603-2 (DIN 41612) specification
- Performance level 2
- Faston termination technology
- Insulator material is PBT glass filled UL 94 V-0
- Copper alloy contact material
- Durability of 400 mating cycles
- 15A operational current
- 3100V test voltage
- Operating temperature range from -55°C to +125°C
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Rows
1 Row
Contact Plating
-
No. of Mating Cycles
400
No. of Contacts
11Contacts
Pitch Spacing
7.62mm
Rows Loaded
-
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
