Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.570 (CNY42.4541) |
| 10+ | CNY34.520 (CNY39.0076) |
| 100+ | CNY34.260 (CNY38.7138) |
| 250+ | CNY34.000 (CNY38.420) |
| 500+ | CNY33.740 (CNY38.1262) |
| 1000+ | CNY33.480 (CNY37.8324) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.57 (CNY42.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPT
Manufacturer Part No108-40064Copy
Manufacturer Standard Lead Time18 weeks
Order Code1656184
Product RangeType E
Technical Datasheet
Product RangeType E
No. of Contacts48Contacts
Pitch Spacing5.08mm
No. of Rows3 Row
Rows Loadeda + c + e
Contact Plating-
Contact Material-
No. of Mating Cycles400
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 108-40064 is a 48-position 3-row type-E straight female DIN 41612 Connector with copper alloy contacts and a glass-filled PBT insulator.
- Solder termination
- 5.6A Operational current
- <lt/>15mΩ Contact resistance
- 1500V Test voltage
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Type E
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
-
No. of Mating Cycles
400
No. of Contacts
48Contacts
Pitch Spacing
5.08mm
Rows Loaded
a + c + e
Contact Material
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027

