Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPT
Manufacturer Part No106-40066Copy
Manufacturer Standard Lead Time14 weeks
Order Code4204383
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.150 (CNY48.7595) |
| 10+ | CNY42.620 (CNY48.1606) |
| 100+ | CNY42.090 (CNY47.5617) |
| 250+ | CNY41.560 (CNY46.9628) |
| 500+ | CNY41.030 (CNY46.3639) |
| 1000+ | CNY40.500 (CNY45.765) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.15 (CNY48.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPT
Manufacturer Part No106-40066Copy
Manufacturer Standard Lead Time14 weeks
Order Code4204383
Technical Datasheet
Product Range-
No. of Contacts32Contacts
Pitch Spacing5.08mm
No. of Rows2 Row
Rows Loadeda + c
Contact Plating-
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (15-Jan-2019)
Product Overview
- DIN 41612 female straight, type D, receptacle connector with 32 contacts
- IEC 60603-2 (DIN 41612) specification
- Performance level 2
- Solder termination technology and 3mm termination length
- Insulator material is PBT glass filled UL 94 V-0
- Copper alloy contact material
- Durability of 400 mating cycles
- 5.6A operational current and 1500V test voltage
- Operating temperature range from -55°C to +125°C
- UL file E130314 approval
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Rows
2 Row
Contact Plating
-
No. of Mating Cycles
400
No. of Contacts
32Contacts
Pitch Spacing
5.08mm
Rows Loaded
a + c
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
