Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPT
Manufacturer Part No103-40064THCopy
Manufacturer Standard Lead Time26 weeks
Order Code4204377
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.880 (CNY37.1544) |
| 10+ | CNY29.070 (CNY32.8491) |
| 100+ | CNY27.380 (CNY30.9394) |
| 250+ | CNY26.400 (CNY29.832) |
| 500+ | CNY25.400 (CNY28.702) |
| 1000+ | CNY24.580 (CNY27.7754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.88 (CNY37.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPT
Manufacturer Part No103-40064THCopy
Manufacturer Standard Lead Time26 weeks
Order Code4204377
Technical Datasheet
Product Range-
No. of Contacts96Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact Plating-
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (15-Jan-2019)
Product Overview
- DIN 41612 male 90°, type C plug with 96 contacts
- IEC 60603-2 (DIN 41612) specification
- Performance level 2
- THTR termination technology and 3mm termination length
- Insulator material is PA glass filled UL 94 V-0
- Copper alloy contact material
- Durability of 400 mating cycles
- 1.5A operational current and 1000V test voltage
- Operating temperature range from -55°C to +125°C
- UL file E130314 approval
Technical Specifications
Product Range
-
Gender
Plug
No. of Rows
3 Row
Contact Plating
-
No. of Mating Cycles
400
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
