Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPT
Manufacturer Part No103-40034THCopy
Manufacturer Standard Lead Time26 weeks
Order Code4204376
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.650 (CNY23.3345) |
| 10+ | CNY19.080 (CNY21.5604) |
| 100+ | CNY18.050 (CNY20.3965) |
| 250+ | CNY17.990 (CNY20.3287) |
| 500+ | CNY17.920 (CNY20.2496) |
| 1000+ | CNY17.610 (CNY19.8993) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.65 (CNY23.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPT
Manufacturer Part No103-40034THCopy
Manufacturer Standard Lead Time26 weeks
Order Code4204376
Technical Datasheet
Product Range-
No. of Contacts64Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + c
Contact Plating-
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (15-Jan-2019)
Product Overview
- DIN 41612 male 90°, type C plug with 64 contacts
- IEC 60603-2 (DIN 41612) specification
- Performance level 2
- THTR termination technology and 3mm termination length
- Insulator material is PA glass filled UL 94 V-0
- Copper alloy contact material
- Durability of 400 mating cycles
- 1.5A operational current and 1000V test voltage
- Operating temperature range from -55°C to +125°C
- UL file E130314 approval
Technical Specifications
Product Range
-
Gender
Plug
No. of Rows
3 Row
Contact Plating
-
No. of Mating Cycles
400
No. of Contacts
64Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + c
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
