Print Page
96 In Stock
540 more incoming. You can reserve stock now
96 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.920 (CNY11.2096) |
| 10+ | CNY9.170 (CNY10.3621) |
| 100+ | CNY8.670 (CNY9.7971) |
| 250+ | CNY8.640 (CNY9.7632) |
| 500+ | CNY8.610 (CNY9.7293) |
| 1000+ | CNY8.460 (CNY9.5598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.92 (CNY11.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
Type B/3
Gender
Plug
No. of Rows
2 Row
Contact Plating
-
No. of Mating Cycles
400
No. of Contacts
20Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b
Contact Material
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006

