Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1G0054210322Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3597164RL
Cut Tape3597164
Also Known AsTG2520SMN 50.0000M-MCGNNM
Your Part Number
1,780 In Stock
Need more?
1,780 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.750 | CNY18.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.750 (CNY21.1875) |
| 10+ | CNY16.820 (CNY19.0066) |
| 25+ | CNY16.530 (CNY18.6789) |
| 50+ | CNY16.040 (CNY18.1252) |
| 100+ | CNY15.380 (CNY17.3794) |
| 500+ | CNY14.590 (CNY16.4867) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0054210322Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3597164RL
Cut Tape3597164
Also Known AsTG2520SMN 50.0000M-MCGNNM
Technical Datasheet
Frequency Nom50MHz
Frequency Stability + / -0.5ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Frequency Nom
50MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
Frequency Stability + / -
0.5ppm
Oscillator Output Compatibility
Clipped Sinewave
Operating Temperature Min
-40°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
