Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.640 (CNY169.0932) |
| 5+ | CNY138.480 (CNY156.4824) |
| 10+ | CNY131.210 (CNY148.2673) |
| 50+ | CNY124.770 (CNY140.9901) |
| 100+ | CNY124.040 (CNY140.1652) |
| 250+ | CNY123.300 (CNY139.329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.64 (CNY169.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0052210005Copy
Order Code2894258
Product RangeSG3225
Also Known AsSG3225EEN 156.250000M-CDGA
Technical Datasheet
Frequency Nom156.25MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeSG3225
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVPECL
SVHCTo Be Advised
Technical Specifications
Frequency Nom
156.25MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
SG3225
Operating Temperature Max
85°C
SVHC
To Be Advised
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVPECL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026

