Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1G0051810014Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2723257RL
Cut Tape2723257
Also Known AsSG-8101CG 24.0000M-TCHPA
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY34.160 | CNY34.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.160 (CNY38.6008) |
| 10+ | CNY30.410 (CNY34.3633) |
| 25+ | CNY29.370 (CNY33.1881) |
| 50+ | CNY28.190 (CNY31.8547) |
| 100+ | CNY26.630 (CNY30.0919) |
| 500+ | CNY25.590 (CNY28.9167) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0051810014Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2723257RL
Cut Tape2723257
Also Known AsSG-8101CG 24.0000M-TCHPA
Technical Datasheet
Frequency Nom24MHz
Frequency Stability + / -20ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom3.3V
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Frequency Nom
24MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
-
Operating Temperature Max
105°C
SVHC
No SVHC (16-Jul-2019)
Frequency Stability + / -
20ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
