Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY61.910 | CNY61.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.910 (CNY69.9583) |
| 5+ | CNY55.110 (CNY62.2743) |
| 10+ | CNY53.230 (CNY60.1499) |
| 50+ | CNY51.090 (CNY57.7317) |
| 100+ | CNY48.260 (CNY54.5338) |
| 250+ | CNY46.380 (CNY52.4094) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0042610034Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2723264RL
Cut Tape2723264
Product RangeSG5032VAN
Also Known AsSG5032VAN 312.500000M-KEGA
Technical Datasheet
Frequency Nom312.5MHz
Frequency Stability + / -30ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeSG5032VAN
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Frequency Nom
312.5MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
SG5032VAN
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jul-2019)
Frequency Stability + / -
30ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052

