Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1E000411001211Copy
Manufacturer Standard Lead Time35 weeks
Order Code4870259
Product RangeFA1210AN Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.750 (CNY14.4075) |
| 10+ | CNY11.240 (CNY12.7012) |
| 25+ | CNY10.570 (CNY11.9441) |
| 50+ | CNY10.230 (CNY11.5599) |
| 100+ | CNY9.830 (CNY11.1079) |
| 500+ | CNY8.670 (CNY9.7971) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.75 (CNY14.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1E000411001211Copy
Manufacturer Standard Lead Time35 weeks
Order Code4870259
Product RangeFA1210AN Series
Technical Datasheet
Product RangeFA1210AN Series
Crystal Type-
Crystal Frequency32MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -30ppm
Load Capacitance8pF
ESR100ohm
Crystal Case / PackageSMD, 1.2mm x 1mm
No. of Pins4Pins
Crystal Dimensions-
Crystal MountingSMD
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FA1210AN Series
Crystal Frequency
32MHz
Frequency Stability + / -
30ppm
ESR
100ohm
No. of Pins
4Pins
Crystal Mounting
SMD
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Type
-
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Crystal Case / Package
SMD, 1.2mm x 1mm
Crystal Dimensions
-
Qualification
-
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
