Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.760 | CNY19.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.760 (CNY22.3288) |
| 10+ | CNY17.650 (CNY19.9445) |
| 25+ | CNY17.480 (CNY19.7524) |
| 50+ | CNY16.770 (CNY18.9501) |
| 100+ | CNY16.150 (CNY18.2495) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY15.830 (CNY17.8879) |
| 750+ | CNY14.140 (CNY15.9782) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1E0000210152Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2428540
Re-Reel1712844RL
Cut Tape1712844
Product RangeTSX-3225
Also Known AsTSX-3225 27.0000MF10Z-AC
Technical Datasheet
Product RangeTSX-3225
Frequency Nom27MHz
Crystal Frequency27MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance9pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max75°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
TSX-3225
Crystal Frequency
27MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Mounting
SMD
Operating Temperature Max
75°C
Frequency Nom
27MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
9pF
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for X1E0000210152
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
