Print Page
Image is for illustrative purposes only. Please refer to product description.

11,621 In Stock
Need more?
4 Next business day delivery available(Shanghai stock)
11,617 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.700 | CNY9.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.700 (CNY10.961) |
| 10+ | CNY9.080 (CNY10.2604) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY15.830 (CNY17.8879) |
| 750+ | CNY14.140 (CNY15.9782) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1E0000210132Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2428539
Re-Reel1712843RL
Cut Tape1712843
Product RangeTSX-3225
Also Known AsTSX-3225 25.00M-90AAAAU40RG
Technical Datasheet
Product RangeTSX-3225
Frequency Nom25MHz
Crystal Frequency25MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance9pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max75°C
SVHCTo Be Advised
Product Overview
The X1E0000210132 TSX-3225 25 MHZ 9.0PF is a 3.2 x 2.5 x 0.6mm 10ppm Crystal Unit for mobile phone, Bluetooth, W-LAN, ISM band radio, clock for MPU applications. The TSX-3225 series crystal features low ESR.
- Fundamental overtone order
- 40Ω Maximum equivalent series resistance
- 200µW Maximum drive level
Applications
Clock & Timing, Communications & Networking, Portable Devices
Technical Specifications
Product Range
TSX-3225
Crystal Frequency
25MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Mounting
SMD
Operating Temperature Max
75°C
Frequency Nom
25MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
9pF
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for X1E0000210132
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
