Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1B0003110001Copy
Order Code
Re-Reel2478574RL
Cut Tape2478574
Also Known AsRX8130CE B
Your Part Number
191 In Stock
Need more?
191 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.680 | CNY17.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.680 (CNY19.9784) |
| 10+ | CNY15.180 (CNY17.1534) |
| 25+ | CNY14.290 (CNY16.1477) |
| 50+ | CNY13.970 (CNY15.7861) |
| 100+ | CNY13.650 (CNY15.4245) |
| 250+ | CNY13.320 (CNY15.0516) |
| 500+ | CNY12.970 (CNY14.6561) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1B0003110001Copy
Order Code
Re-Reel2478574RL
Cut Tape2478574
Also Known AsRX8130CE B
Technical Datasheet
InterfacesI2C
Date Format-
Clock IC TypeRTC
Time Format-
Supply Voltage Min1.25V
Supply Voltage Max5V
IC Case / Package-
No. of Pins10Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (16-Jul-2019)
Product Overview
The X1B000311000112 RX8130CE B is a real-time Clock Module with build-in backup battery charge control function. It comes with the built-in XTAL save power, provide superior accuracy and simplify system design. The various functions include full calendar, alarm and timer.
- Built-in frequency adjusted 32.768kHz crystal unit
- Auto-power switching function - Switchover by main power supply monitor
- Backup battery charge control function - For the rechargeable lithium batteries
- Reset functions with a delay - Detect a main power supply and remove the reset
Applications
Clock & Timing
Technical Specifications
Interfaces
I2C
Clock IC Type
RTC
Supply Voltage Min
1.25V
IC Case / Package
-
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jul-2019)
Date Format
-
Time Format
-
Supply Voltage Max
5V
No. of Pins
10Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000084
