Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1B0002420001Copy
Order Code
Re-Reel2445807RL
Cut Tape2445807
Also Known AsRX8010SJ B0 PURE SN
Your Part Number
2,594 In Stock
Need more?
2,594 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.860 | CNY20.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.860 (CNY23.5718) |
| 10+ | CNY18.020 (CNY20.3626) |
| 25+ | CNY17.620 (CNY19.9106) |
| 50+ | CNY17.220 (CNY19.4586) |
| 100+ | CNY16.820 (CNY19.0066) |
| 250+ | CNY16.410 (CNY18.5433) |
| 500+ | CNY16.190 (CNY18.2947) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1B0002420001Copy
Order Code
Re-Reel2445807RL
Cut Tape2445807
Also Known AsRX8010SJ B0 PURE SN
Technical Datasheet
InterfacesI2C
Date Format-
Clock IC TypeAlarm RTC
Time Format-
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Clock IC Case StyleSOP
IC Case / PackageSOP
No. of Pins8Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (16-Jul-2019)
Product Overview
The X1B000242000112 is a Real Time Clock Module of the serial-interface system that incorporates 32.768kHz crystal oscillator. The real-time clock function incorporates not only calendar and clock counter for the year/month/day/day of the week/hour/minute/second but also time alarm/interval timer/time update interruption among other features.
- low current consumption
- User RAM - built-in 128-bit RAM
- I²C-bus interface
Applications
Industrial, Security
Technical Specifications
Interfaces
I2C
Clock IC Type
Alarm RTC
Supply Voltage Min
1.6V
Clock IC Case Style
SOP
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Date Format
-
Time Format
-
Supply Voltage Max
5.5V
IC Case / Package
SOP
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
SVHC
Lead (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000084
