Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1B0002320001Copy
Order Code
Cut Tape2445808
Cut Tape2445808RL
Also Known AsRX6110SAB0 PURE SN
Your Part Number
2,187 In Stock
Need more?
2,187 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.060 (CNY47.5278) |
| 10+ | CNY36.350 (CNY41.0755) |
| 25+ | CNY35.620 (CNY40.2506) |
| 50+ | CNY34.880 (CNY39.4144) |
| 100+ | CNY34.140 (CNY38.5782) |
| 250+ | CNY33.380 (CNY37.7194) |
| 500+ | CNY33.000 (CNY37.290) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY42.06 (CNY47.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1B0002320001Copy
Order Code
Cut Tape2445808
Cut Tape2445808RL
Also Known AsRX6110SAB0 PURE SN
Technical Datasheet
InterfacesI2C, SPI
Date Format-
Clock IC TypeAlarm RTC
Time Format-
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Clock IC Case StyleSOP
IC Case / PackageSOP
No. of Pins14Pins
IC Interface TypeI2C, SPI
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (15-Jan-2019)
Product Overview
The X1B000232000112 is a real-time Clock Module with auto-power switching functions, when VDD deteriorates than 1.6V, internal source is switched to VBAT. It comes with built-in XTAL save power, provide superior accuracy and simplify system design. The various functions include full calendar, alarm and timer.
- Built-in frequency adjusted 32.768kHz crystal unit
- Built-in 128-bit (8-bit x 16) RAM
- 1.1 to 5.5V Wide timekeeper voltage range
- 170nA at 3V Typical low backup current
Applications
Clock & Timing
Technical Specifications
Interfaces
I2C, SPI
Clock IC Type
Alarm RTC
Supply Voltage Min
1.6V
Clock IC Case Style
SOP
No. of Pins
14Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Date Format
-
Time Format
-
Supply Voltage Max
5.5V
IC Case / Package
SOP
IC Interface Type
I2C, SPI
Qualification
-
Operating Temperature Max
85°C
SVHC
Lead (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
