Print Page
1,420 In Stock
10,000 more incoming. You can reserve stock now
1,420 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.770 | CNY18.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.770 (CNY21.2101) |
| 10+ | CNY16.890 (CNY19.0857) |
| 25+ | CNY16.560 (CNY18.7128) |
| 50+ | CNY16.240 (CNY18.3512) |
| 100+ | CNY16.220 (CNY18.3286) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY15.830 (CNY17.8879) |
| 750+ | CNY14.140 (CNY15.9782) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ24FA20H00044Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2428505
Re-Reel1712814RL
Cut Tape1712814
Product RangeFA-20H
Also Known AsFA-20H 16.0000MF12Z-AC
Technical Datasheet
Frequency Nom16MHz
Product RangeFA-20H
Crystal Frequency16MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance9pF
Crystal Case / PackageSMD, 2.5mm x 2mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Q24FA20H00044 FA-20H 16 MHZ 9.0PF from Epson is a surface mount crystal unit.
- Crystal case of 2.5mm x 2mm x 0.55mm (H x W x T)
- Nominal frequency of 16MHz
- Frequency tolerance of ±10ppm
- Frequency stability of ±10ppm
- Load capacitance of 9pF
Applications
Portable Devices, Industrial, Consumer Electronics, Portable Devices
Technical Specifications
Frequency Nom
16MHz
Crystal Frequency
16MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Product Range
FA-20H
Frequency Tolerance + / -
10ppm
Load Capacitance
9pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for Q24FA20H00044
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008

