Print Page
Image is for illustrative purposes only. Please refer to product description.

125 In Stock
Need more?
125 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.760 | CNY19.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.760 (CNY22.3288) |
| 10+ | CNY17.650 (CNY19.9445) |
| 25+ | CNY17.480 (CNY19.7524) |
| 50+ | CNY16.770 (CNY18.9501) |
| 100+ | CNY16.150 (CNY18.2495) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY15.830 (CNY17.8879) |
| 750+ | CNY14.140 (CNY15.9782) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ24FA20H00038Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2428504
Re-Reel1712813RL
Cut Tape1712813
Product RangeFA-20H
Also Known AsFA-20H 40.000000MHZ 12.0PF +/-10PPM
Technical Datasheet
Product RangeFA-20H
Frequency Nom40MHz
Crystal Frequency40MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 2.5mm x 2mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Q24FA20H00038 FA-20H 40 MHZ 12.0PF is a 2.5 x 2 x 0.55mm 10ppm Crystal Unit for mobile phone, Bluetooth, W-LAN, ISM band radio, clock for MPU applications. The FA-20H series crystal features low ESR and comes with a built-in thermistor.
- Fundamental overtone order
- 40Ω Maximum equivalent series resistance
- 100µW for RF reference and 200µW for clock Maximum drive level
Applications
Clock & Timing, Communications & Networking, Portable Devices
Technical Specifications
Product Range
FA-20H
Crystal Frequency
40MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Frequency Nom
40MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
12pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for Q24FA20H00038
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000397
