Print Page
Image is for illustrative purposes only. Please refer to product description.

10,722 In Stock
Need more?
10,722 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.740 | CNY20.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.740 (CNY23.4362) |
| 10+ | CNY18.520 (CNY20.9276) |
| 25+ | CNY18.340 (CNY20.7242) |
| 50+ | CNY17.600 (CNY19.888) |
| 100+ | CNY16.950 (CNY19.1535) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY16.610 (CNY18.7693) |
| 750+ | CNY14.830 (CNY16.7579) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ22FA23800194Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2434883
Re-Reel1712818RL
Cut Tape1712818
Product RangeFA-238
Also Known AsFA-238 25.000000MHZ 12.0PF +/- 50PPM
Technical Datasheet
Product RangeFA-238
Frequency Nom25MHz
Crystal Frequency25MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -30ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCTo Be Advised
Product Overview
The Q22FA23800194 FA-238 25 MHZ 12.0PF from Epson is a surface mount crystal unit.
- Crystal case of 3.2mm x 2.5mm x 0.7mm (H x W x T)
- Nominal frequency of 25MHz
- Frequency tolerance of ±50ppm
- Frequency stability of ±30ppm
- Load capacitance of 12pF
Applications
Portable Devices, Industrial, Consumer Electronics, Portable Devices
Technical Specifications
Product Range
FA-238
Crystal Frequency
25MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Frequency Nom
25MHz
Frequency Tolerance + / -
50ppm
Load Capacitance
12pF
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
