Print Page
Image is for illustrative purposes only. Please refer to product description.

320 In Stock
2,000 more incoming. You can reserve stock now
320 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.740 | CNY20.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.740 (CNY23.4362) |
| 10+ | CNY18.520 (CNY20.9276) |
| 25+ | CNY18.340 (CNY20.7242) |
| 50+ | CNY17.600 (CNY19.888) |
| 100+ | CNY16.950 (CNY19.1535) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY16.610 (CNY18.7693) |
| 750+ | CNY14.830 (CNY16.7579) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ22FA23800193Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2434884
Re-Reel1712817RL
Cut Tape1712817
Product RangeFA-238
Also Known AsFA-238 30.000000MHZ 12.0PF +/- 50PPM
Technical Datasheet
Product RangeFA-238
Frequency Nom30MHz
Crystal Frequency30MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -30ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (16-Jul-2019)
Product Overview
The FA-238 series miniature size low profile SMD Crystal Unit works at a frequency range of 16 to 60MHz. It is suitable for use in mobile phone, Bluetooth, W-LAN ISM band radio and clock for MPU applications.
Applications
Portable Devices, Wireless, Industrial
Technical Specifications
Product Range
FA-238
Crystal Frequency
30MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Frequency Nom
30MHz
Frequency Tolerance + / -
50ppm
Load Capacitance
12pF
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
